Arrow Electronic Components Online
MJD200T4G|ONSEMI|simage
MJD200T4G|ONSEMI|limage
GP BJT

MJD200T4G

Trans GP BJT NPN 25V 5A 1400mW 3-Pin(2+Tab) DPAK T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Power
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    40
  • Maximum Collector-Emitter Voltage (V)
    25
  • Maximum Base-Emitter Voltage (V)
    8
  • Maximum Base-Emitter Saturation Voltage (V)
    2.5@1A@5A
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.3@50mA@500mA|0.75@200mA@2A|1.8@1A@5A
  • Maximum DC Collector Current (A)
    5
  • Maximum Collector Cut-Off Current (nA)
    100
  • Minimum DC Current Gain
    70@500mA@1V|45@2A@1V|10@5A@2V
  • Maximum Power Dissipation (mW)
    1400
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.38(Max)
  • Package Width
    6.22(Max)
  • Package Length
    6.73(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DPAK
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources