Arrow Electronic Components Online
MJ15024G|ONSEMI|simage
MJ15024G|ONSEMI|limage
GP BJT

MJ15024G

Trans GP BJT NPN 250V 16A 250000mW 3-Pin(2+Tab) TO-3 Tray

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Power
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    400
  • Maximum Collector-Emitter Voltage (V)
    250
  • Maximum Base-Emitter Voltage (V)
    5
  • Operating Junction Temperature (°C)
    -65 to 200
  • Maximum Base Current (A)
    5
  • Maximum Collector-Emitter Saturation Voltage (V)
    1.4@800mA@8A|4@3.2A@16A
  • Maximum DC Collector Current (A)
    16
  • Minimum DC Current Gain
    15@8A@4V|5@16A@4V
  • Maximum Power Dissipation (mW)
    250000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Packaging
    Tray
  • Mounting
    Through Hole
  • Package Height
    7.43
  • Package Width
    26.67(Max)
  • Package Length
    39.37
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-3
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources