Arrow Electronic Components Online
MINIASMDC050F2|LTLFUWIC|simage
MINIASMDC050F2|LTLFUWIC|limage
PTC Resettable Fuses

MINIASMDC050F-2

PTC Resettable Fuse 0.5A(hold) 1A(trip) 24VDC 100A 0.8W 0.15s 0.15Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum Voltage Rating
    24VDC
  • Maximum Current Rating (A)
    100
  • Hold Current (A)
    0.5
  • Trip Current (A)
    1
  • Minimum Initial Resistance (Ohm)
    0.15
  • Maximum Initial Resistance (Ohm)
    1
  • Maximum Post Trip Resistance (Ohm)
    1
  • Typical Power Dissipation (W)
    0.8
  • Maximum Trip Time (s)
    0.15@8A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Size (mm)
    4.73 X 3.41 X 0.62
  • Product Length (mm)
    4.73(Max)
  • Product Depth (mm)
    3.41(Max)
  • Product Height (mm)
    0.62(Max)
  • Package/Case
    1812
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources