Application Processors and SOCs
MIMXRT1181CVP2B
SOC i.MX ARM Cortex M4 144-Pin LFBGA
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
HTS
EA
Automotive
No
PPAP
No
Family Name
i.MX
Device Core
ARM Cortex M4
Maximum Clock Rate (MHz)
240
Program Memory Type
ROM
Data Bus Width (bit)
32
Program Memory Size
160KB
RAM Size
768KB
Type
Applications Processor
Processing Unit
Microcontroller
PWM
2
Watchdog
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Interface Type
CAN/Ethernet/I2C/I3C/I2S/SPI/UART
SPI
4
I2C
3
I2S
4
UART
8
Data Cache Size
16KB
USB
0
Instruction Cache Size
16KB
USART
0
CAN
1
Ethernet
0
Programmability
Yes
Core Architecture
ARM
Ethernet Speed
10Mbps/100Mbps
Mounting
Surface Mount
Package Height
1.18(Max)
Package Width
10
Package Length
10
PCB changed
144
Standard Package Name
BGA
Supplier Package
LFBGA
Pin Count
144