Embedded System Development Boards and Kits
MIMXRT1064-EVK
MIMXRT1064DVL6A Application Processor and SOC Evaluation Kit 600MHz CPU 32MB RAM 8MB/64MB Flash/SPI Flash Arm Mbed/Zephyr
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
MIMXRT1064-EVK
Type
Evaluation Kit
Supported Device
MIMXRT1064DVL6A
Supported Device Technology
Application Processor and SOC
RAM Size
32MB
Program Memory Size
8MB/64MB
Program Memory Type
Flash/SPI Flash
USB
6
Ethernet
1
I2C
4
CAN
3
SPI
4
UART
8
ADC
2
Display Type
LCD
Operating Systems
Arm Mbed|Zephyr
PC Card Interface
SD
JTAG Support
Yes
Audio Interfaces
Yes
Main Program Memory Type
Flash
Daughter Cards
Yes

