Arrow Electronic Components Online
MIMXRT1015CAF4BR|NXP|simage
MIMXRT1015CAF4BR|NXP|limage
Application Processors and SOCs

MIMXRT1015CAF4BR

Crossover Processor

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.75
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    100
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    100

Documentation and Resources

Datasheets
Design resources