Arrow Electronic Components Online
MIMX8QX6CVLFZAC|NXP|simage
MIMX8QX6CVLFZAC|NXP|originalImage
Application Processors and SOCs

MIMX8QX6CVLFZAC

SOC i.MX 8QuadXPlus ARM Cortex A53/ARM Cortex M4F 609-Pin FBGA Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.70
  • Automotive
    No
  • PPAP
    No
  • Family Name
    i.MX 8QuadXPlus
  • Device Core
    ARM Cortex A53|ARM Cortex M4F
  • Maximum Clock Rate (MHz)
    1200/264
  • Data Bus Width (bit)
    32
  • RAM Size
    256KB
  • Type
    Applications Processor
  • Processing Unit
    Microprocessor
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Interface Type
    CAN/Ethernet/I2C/SPI/UART/USB
  • SPI
    4
  • I2C
    10
  • I2S
    0
  • UART
    6
  • USB
    2
  • USART
    0
  • CAN
    3
  • PCI
    0
  • Ethernet
    2
  • Programmability
    No
  • Core Architecture
    ARM
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.12(Max) mm
  • Package Width
    21 mm
  • Package Length
    21 mm
  • PCB changed
    609
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    609

Documentation and Resources

Datasheets
Design resources