Arrow Electronic Components Online
MIMX8QP6CVUFFAB|NXP|simage
MIMX8QP6CVUFFAB|NXP|limage
Application Processors and SOCs

MIMX8QP6CVUFFAB

SOC i.MX 8QuadPulse ARM Cortex A53/ARM Cortex A72/ARM Cortex M4F 1313-Pin BGA Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992
  • Part Status
    Active
  • HTS
    8542.31.00.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Family Name
    i.MX 8QuadPulse
  • Device Core
    ARM Cortex A53|ARM Cortex A72|ARM Cortex M4F
  • Maximum Clock Rate (MHz)
    1260/1600/266
  • Data Bus Width (bit)
    32
  • RAM Size
    768KB
  • Type
    Applications Processor
  • Processing Unit
    Microprocessor
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Interface Type
    CAN/Ethernet/I2C/I2S/SPI/UART/USB
  • SPI
    4
  • I2C
    18
  • I2S
    4
  • UART
    8
  • USB
    3
  • USART
    0
  • CAN
    3
  • PCI
    1
  • Ethernet
    2
  • Programmability
    No
  • Core Architecture
    ARM
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.15(Max) mm
  • Package Width
    29 mm
  • Package Length
    29 mm
  • PCB changed
    1313
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    1313

Documentation and Resources

Datasheets
Design resources