Application Processors and SOCs
MIMX8QP5AVUFFAB
SOC i.MX 8QuadPlus ARM Cortex A53/ARM Cortex A72/ARM Cortex M4F 28nm Automotive AEC-Q100 1313-Pin BGA Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
NRND
HTS
8542.31.00.70
Automotive
Yes
PPAP
Yes
Family Name
i.MX 8QuadPlus
Device Core
ARM Cortex A53|ARM Cortex A72|ARM Cortex M4F
Maximum Clock Rate (MHz)
1260/1600/266
Data Bus Width (bit)
32
RAM Size
512KB
Type
Applications Processor
Processing Unit
Microprocessor
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Interface Type
CAN/Ethernet/I2C/I2S/SPI/UART/USB
SPI
4
I2C
18
I2S
4
UART
8
USB
3
USART
0
CAN
3
PCI
1
Ethernet
2
Programmability
No
Core Architecture
ARM
Packaging
Tray
Mounting
Surface Mount
Package Height
2.15(Max) mm
Package Width
29 mm
Package Length
29 mm
PCB changed
1313
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
1313

