MIMX8ML8DVNLZAB
SOC i.MX 8M ARM Cortex A53/ARM Cortex M7 548-Pin LFBGA
NXP SemiconductorsEmbedding Intelligence at the Edge
The potential for edge nodes to become “thinkers” makes for an explosion of smarter consumer, industrial and automotive applications.
The i.MX 8M Plus family focuses on machine learning and vision, advanced multimedia, and industrial automation with high reliability. It is designed to meet the needs of Smart Home, Building, City, and Industry 4.0 applications.
Features:
-Powerful quad or dual Arm® Cortex®-A53 processor with a Neural Processing Unit (NPU) operating at up to 2.3 TOPS.
-Dual image signal processors (ISPs) and two camera inputs for an effective advanced vision system.
-Multimedia capabilities include video encode (including h.265) and decode, 3D/2D graphic acceleration, and multiple audio and voice functionalities.
-Real-time control with Cortex-M7. Robust control networks supported by dual CAN FD and dual Gigabit Ethernet with Time Sensitive Networking (TSN).
-High industrial reliability with DRAM inline ECC.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.70
SVHC
Yes
Automotive
No
PPAP
No
Family Name
i.MX 8M
Device Core
ARM Cortex A53|ARM Cortex M7
Maximum Clock Rate (MHz)
1800/800
Program Memory Type
ROM
Data Bus Width (bit)
64
Program Memory Size
256KB
RAM Size
868KB
Type
Applications Processor
Processing Unit
Microcontroller
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
95
Interface Type
CAN/I2C/SPI/UART/USB
SPI
3
I2C
6
I2S
0
UART
4
Data Cache Size
32KB
USB
2
Instruction Cache Size
32KB
USART
0
CAN
2
PCI
0
Ethernet
0
Programmability
No
Core Architecture
ARM
Maximum Expanded Memory Size
8GB
Mounting
Surface Mount
Package Height
1.17(Max)
Package Width
15
Package Length
15
PCB changed
548
Standard Package Name
BGA
Supplier Package
LFBGA
Pin Count
548

