Arrow Electronic Components Online
MIKROE6241|MIKRELEK|simage
MIKROE6241|MIKRELEK|limage
Sensor Development Boards and Kits

MIKROE-6241

SHT33-DIS-B2.5KS Temperature and Humidity Sensor Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Type
    Click Board
  • Supported Device
    SHT33-DIS-B2.5KS
  • Supported Device Technology
    Temperature and Humidity
  • Interface Type
    I2C
  • Development Software
    mikroSDK/NECTO Studio
  • Operating Supply Voltage Range (VDC)
    3.3 to 5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Weight (g)
    17
  • Product Length (mm)
    42.9
  • Product Depth (mm)
    25.4

Documentation and Resources

Datasheets
Design resources