Power Management Development Boards and Kits
MIKROE-5865
A4931 Motion Motor Control Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Type
Click Board
Supported Device Technology
Motion Motor Control
Output Current (mA)
4000
Input Voltage Range
3.3VDC(Typ)
Typical Switching Frequency (kHz)
30(Max)
Supported Device
A4931
Product Weight (g)
21
Product Length (mm)
57.15
Product Depth (mm)
25.4

