Sensor Development Boards and Kits
MIKROE-5751
MA735 Angular and Linear Position Sensor Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Type
Click Board
Supported Device
MA735
Supported Device Technology
Angular and Linear Position
Interface Type
PWM/SPI
Development Software
mikroSDK
Operating Supply Voltage Range (VDC)
3.3(Typ)
Product Weight (g)
17
Product Length (mm)
42.9
Product Depth (mm)
25.4

