Arrow Electronic Components Online
MIKROE5646|MIKRELEK|simage
MIKROE5646|MIKRELEK|limage
Sensor Development Boards and Kits

MIKROE-5646

PASCO2V01BUMA1 Air Quality Sensor Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Type
    Click Board
  • Supported Device
    PASCO2V01BUMA1
  • Supported Device Technology
    Air Quality
  • Interface Type
    Analog/I2C/PWM/UART
  • Development Software
    mikroSDK
  • Operating Supply Voltage Range (VDC)
    3.3(Typ)|5(Typ)
  • Product Weight (g)
    19
  • Product Length (mm)
    42.9
  • Product Depth (mm)
    25.4

Documentation and Resources

Datasheets
Design resources