Power Management Development Boards and Kits
MIKROE-5537
L9958 Motion Motor Control Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Type
Click Board
Supported Device Technology
Motion Motor Control
Output Current (mA)
8600
Input Voltage Range
3.3VDC(Typ)|5VDC(Typ)
Typical Switching Frequency (kHz)
5000(Max)
Supported Device
L9958
Product Weight (g)
21
Product Length (mm)
57.15
Product Depth (mm)
25.4

