Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Type
Click Board
Supported Device
PAN1780-AT
Supported Device Technology
Bluetooth
Compatible External Board
mikroBUS
Typical Operating Frequency (MHz)
2.480(Max)
Interface Type
UART/USB
Typical Operating Supply Voltage (V)
3.3
Product Weight (g)
19
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85

