Arrow Electronic Components Online
MIKROE5132|MIKRELEK|simage
MIKROE5132|MIKRELEK|limage
Development Kits and Tools

MIKROE-5132

MAX22005 Data Acquisition System Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Type
    Click Board
  • Category
    Data Acquisition Tools
  • Supported Device
    MAX22005
  • Supported Device Technology
    Data Acquisition System
  • Maximum Operating Temperature (°C)
    120
  • Minimum Operating Temperature (°C)
    -40

Documentation and Resources

Datasheets
Design resources