Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Rf And Microwave
/
Rf Other
/
Antennas
/
MIKROE-4503 - MikroElektronika
Antennas
MIKROE-4503
Antenna Circular 928MHz
MikroElektronika
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Circular
Minimum Frequency (MHz)
902
Maximum Frequency (MHz)
928
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model