Sensor Development Boards and Kits
MIKROE-4366
AK09918C Hall Effect Sensor Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
AK09918C
Supported Device Technology
Hall Effect
Interface Type
I2C
Development Software
mikroSDK
Operating Supply Voltage Range (VDC)
3.3(Typ)|5(Typ)
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Product Weight (g)
17
Product Length (mm)
28.6
Product Depth (mm)
25.4

