Embedded System Development Boards and Kits
MIKROE-4317
STM32F407ZGT6 Microcontroller Development Board 168MHz CPU 196KB RAM 1MB Flash
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Board
Supported Device
STM32F407ZGT6
Supported Device Technology
Microcontroller
RAM Size
196KB
Program Memory Size
1MB
Program Memory Type
Flash
USB
1
Display Type
LCD
PC Card Interface
SD
JTAG Support
No
Audio Interfaces
Yes
Main Program Memory Type
Flash
Daughter Cards
Yes

