Embedded System Development Boards and Kits
MIKROE-3837
STM32F4 Microcontroller Evaluation Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
STM32F4
Supported Device Technology
Microcontroller
USB
1
Display Type
LCD
JTAG Support
No
Audio Interfaces
Yes
Daughter Cards
Yes

