Power Management Development Boards and Kits
MIKROE-3649
DRV8830 Motion Motor Control Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Type
Click Board
Supported Device Technology
Motion Motor Control
Input Voltage Range
2.75VDC to 6.8VDC
Supported Device
DRV8830
Product Weight (g)
20
Product Length (mm)
42.9
Product Depth (mm)
25.4

