Sensor Development Boards and Kits
MIKROE-3447
ISM330DLC Accelerometer/Gyroscope Sensor Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Type
Click Board
Supported Device
ISM330DLC
Supported Device Technology
Accelerometer/Gyroscope
Interface Type
I2C/SPI
Development Software
mikroSDK
Operating Supply Voltage Range (VDC)
3.3(Typ)
Product Weight (g)
18
Product Length (mm)
42.9
Product Depth (mm)
25.4

