Arrow Electronic Components Online
MIKROE3375|MIKRELEK|simage
MIKROE3375|MIKRELEK|limage
Antennas

MIKROE-3375

Antenna GPS 4dBic Gain

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    GPS
  • Polarization Type
    RHCP
  • Center Frequency (MHz)
    1595.42
  • Typical Antenna Gain
    4dBic
  • Maximum VSWR
    1.5(Typ)
  • Impedance (Ohm)
    50
  • Termination
    IPEX Female
  • Package Height
    4
  • Package Width
    18
  • Package Length
    18

Documentation and Resources

Datasheets
Design resources