Sensor Development Boards and Kits
MIKROE-3099
MLX90393 Hall Effect Sensor Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
MLX90393
Supported Device Technology
Hall Effect
Interface Type
I2C/SPI
Development Software
mikroSDK
Operating Supply Voltage Range (VDC)
3.3(Typ)
Product Weight (g)
23
Product Length (mm)
42.9
Product Depth (mm)
25.4

