Arrow Electronic Components Online
MIKROE3049|MIKRELEK|simage
MIKROE3049|MIKRELEK|limage
Power Management Development Boards and Kits

MIKROE-3049

STBC08/STC3100 Battery Management 3.7V Output Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Click Board
  • Supported Device Technology
    Battery Management
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.7(Typ)
  • Input Voltage Range
    3.3VDC(Typ)/5VDC(Typ)
  • Supported Device
    STBC08/STC3100
  • Product Weight (g)
    24
  • Product Length (mm)
    42.9
  • Product Depth (mm)
    25.4

Documentation and Resources

Datasheets
Design resources