Arrow Electronic Components Online
MIKROE2829|MIKRELEK|simage
MIKROE2829|MIKRELEK|limage
Embedded System Development Boards and Kits

MIKROE-2829

ATECC608A Authenticator Click Board EEPROM

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Click Board
  • Supported Device
    ATECC608A
  • Supported Device Technology
    Authenticator
  • Program Memory Type
    EEPROM
  • I2C
    1
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    EEPROM
  • Daughter Cards
    No
  • Maximum Operating Temperature (°C)
    85
  • Minimum Operating Temperature (°C)
    -40

Documentation and Resources

Datasheets
Design resources