Sensor Development Boards and Kits
MIKROE-2665
LPS22HB Board Mount Pressure Sensor Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
LPS22HB
Supported Device Technology
Board Mount Pressure
Interface Type
GPIO/I2C/SPI
Operating Supply Voltage Range (VDC)
3.3(Typ)
Product Weight (g)
23
Product Length (mm)
42.9
Product Depth (mm)
25.4

