Arrow Electronic Components Online
MIKROE2543|MIKRELEK|simage
MIKROE2543|MIKRELEK|limage
RF/Wireless Development Boards and Kits

MIKROE-2543

RN4870 Bluetooth Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Click Board
  • Supported Device
    RN4870
  • Supported Device Technology
    Bluetooth
  • Compatible External Board
    mikroBUS
  • Typical Operating Frequency (MHz)
    2480(Max)
  • Interface Type
    GPIO/PWM/UART
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70

Documentation and Resources

Datasheets
Design resources