Sensor Development Boards and Kits
MIKROE-2529
iAQ-Core Air Quality Sensor Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
iAQ-Core
Supported Device Technology
Air Quality
Interface Type
I2C
Operating Supply Voltage Range (VDC)
3.3(Typ)|5(Typ)
Product Weight (g)
30
Product Length (mm)
42.9
Product Depth (mm)
25.4

