Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9030.33.38.00
Module/IC Classification
Module
Sensing Current Type
AC
Typical RMS Primary Current (A)
30
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70

