Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.20
Automotive
No
PPAP
No
Character Format
16Char x 2Line
Interface Type
8 Bit Parallel
Mounting
Screw
Package Height
9.1(Max)
Package Width
20
Package Length
53

