Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
WSP2110
Supported Device Technology
VOC Gas
Interface Type
Analog/GPIO
Operating Supply Voltage Range (VDC)
5(Typ)
Product Weight (g)
23
Product Length (mm)
42.9
Product Depth (mm)
25.4

