Sensor Development Boards and Kits
MIKROE-2501
MCP9600 Temperature and Humidity Sensor Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
MCP9600
Supported Device Technology
Temperature and Humidity
Interface Type
GPIO/I2C
Operating Supply Voltage Range (VDC)
3.3(Typ)|5(Typ)
Product Weight (g)
28
Product Length (mm)
42.9
Product Depth (mm)
25.4

