Arrow Electronic Components Online
MIKROE2471|MIKRELEK|simage
MIKROE2471|MIKRELEK|limage
RF/Wireless Development Boards and Kits

MIKROE-2471

NINA-B1 Bluetooth Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Click Board
  • Supported Device
    NINA-B1
  • Supported Device Technology
    Bluetooth
  • Typical Operating Frequency (MHz)
    2400
  • Interface Type
    GPIO/I2C/SPI/UART
  • Typical Output Power (dBm)
    10
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources