Arrow Electronic Components Online
MIKROE2377|MIKRELEK|simage
MIKROE2377|MIKRELEK|limage
Development Kits and Tools

MIKROE-2377

AD8616/MAX6106/MCP3201 ADC/Op Amp/Voltage Reference Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Click Board
  • Category
    Amplifier and Comparator Tools/Data Acquisition Tools
  • Supported Device
    AD8616/MAX6106/MCP3201
  • Supported Device Technology
    ADC/Op Amp/Voltage Reference
  • Operating Supply Voltage
    3.3V/5V

Documentation and Resources

Datasheets
Design resources