Arrow Electronic Components Online
MIKROE2221|MIKRELEK|simage
MIKROE2221|MIKRELEK|limage
Top Searched
Power Management Development Boards and Kits

MIKROE-2221

MAX14870 Motion Motor Control 4.5V to 36V Output Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Click Board
  • Supported Device Technology
    Motion Motor Control
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    4.5 to 36
  • Input Voltage Range
    3.3VDC|5VDC
  • Supported Device
    MAX14870
  • Product Weight (g)
    30
  • Product Length (mm)
    42.9
  • Product Depth (mm)
    25.4

Documentation and Resources

Datasheets
Design resources