Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8528.59.33.70
Display Size (in)
5
Pixel Format (Pixels)
800x480
Resolution Standard
WVGA
Aspect Ratio
5:3
Typical Brightness (cd/m2)
510
Touchscreen
Yes
Interface Type
SPI
Typical Operating Supply Voltage (V)
3.3
Mounting
Panel

