Arrow Electronic Components Online
MIKROE2046|MIKRELEK|simage
MIKROE2046|MIKRELEK|limage
RF/Wireless Development Boards and Kits

MIKROE-2046

ATWINC1510- MR210PB 802.11 Wireless LAN Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Click Board
  • Supported Device
    ATWINC1510- MR210PB
  • Supported Device Technology
    802.11 Wireless LAN
  • Compatible External Board
    mikroBUS
  • Interface Type
    GPIO/SPI
  • Typical Output Power (dBm)
    20.5(Max)
  • Typical Operating Supply Voltage (V)
    3.3

Documentation and Resources

Datasheets
Design resources