Reduced Price
Embedded System Development Boards and Kits
MIKROE-2017
TIVA C Microcontroller Development Kit I2C EEPROM/Flash
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Type
Development Kit
Supported Device
TIVA C
Supported Device Technology
Microcontroller
Program Memory Type
I2C EEPROM/Flash
USB
4
RS232
1
Ethernet
1
CAN
1
ADC
1
Display Type
LCD
PC Card Interface
micro SD
JTAG Support
No
Audio Interfaces
Yes
Main Program Memory Type
EEPROM/Flash
Daughter Cards
Yes

