Embedded System Development Boards and Kits
MIKROE-2015
AVR XL Microcontroller Development Kit 1KB I2C EEPROM/Serial EEPROM
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8473.30.11.80
Type
Development Kit
Supported Device
AVR XL
Supported Device Technology
Microcontroller
Program Memory Size
1KB
Program Memory Type
I2C EEPROM/Serial EEPROM
USB
4
RS232
3
I2C
1
CAN
1
ADC
1
Display Type
7-Segment/LCD
PC Card Interface
MMC/SD
JTAG Support
Yes
Audio Interfaces
No
Main Program Memory Type
EEPROM
Daughter Cards
Yes

