Arrow Electronic Components Online
MIKROE2011|MIKRELEK|simage
MIKROE2011|MIKRELEK|limage
Reduced Price
Embedded System Development Boards and Kits

MIKROE-2011

PIC32MX795F512L Microcontroller Development Kit 0.032768MHz/8MHz/25MHz/80MHz CPU 128KB RAM 1KB/512KB/1MB I2C EEPROM/Flash

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device
    PIC32MX795F512L
  • Supported Device Technology
    Microcontroller
  • RAM Size
    128KB
  • Program Memory Size
    1KB/512KB/1MB
  • Program Memory Type
    I2C EEPROM/Flash
  • USB
    2
  • Ethernet
    1
  • CAN
    1
  • UART
    2
  • ADC
    1
  • Display Type
    LCD
  • PC Card Interface
    micro SD
  • JTAG Support
    No
  • Audio Interfaces
    Yes
  • Main Program Memory Type
    EEPROM/Flash
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources