Reduced Price
Embedded System Development Boards and Kits
MIKROE-2010
DSPIC XL Microcontroller Development Kit 1KB/1MB I2C EEPROM/Flash
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Kit
Supported Device
DSPIC XL
Supported Device Technology
Microcontroller
Program Memory Size
1KB/1MB
Program Memory Type
I2C EEPROM/Flash
USB
5
RS232
1
Ethernet
1
I2C
2
CAN
2
ADC
1
Display Type
7-Segment/LCD
PC Card Interface
micro SD
JTAG Support
No
Audio Interfaces
Yes
Main Program Memory Type
EEPROM/Flash
Daughter Cards
Yes

