Sensor Development Boards and Kits
MIKROE-1996
LSM9DS1 Accelerometer/Gyroscope/Magnetometer Sensor Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Click Board
Supported Device
LSM9DS1
Supported Device Technology
Accelerometer/Gyroscope/Magnetometer
Interface Type
GPIO/I2C
Operating Supply Voltage Range (VDC)
3.3(Typ)
Product Weight (g)
29
Product Length (mm)
28.6
Product Depth (mm)
25.4

