Arrow Electronic Components Online
MIKROE1841|MIKRELEK|simage
MIKROE1841|MIKRELEK|limage
Embedded System Development Boards and Kits

MIKROE-1841

STM32F407ZG Microcontroller Development Board 192KB RAM 1MB/1MB Flash/Serial Flash

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    STM32F407ZG
  • Supported Device Technology
    Microcontroller
  • RAM Size
    192KB
  • Program Memory Size
    1MB/1MB
  • Program Memory Type
    Flash/Serial Flash
  • USB
    1
  • Display Type
    LCD
  • PC Card Interface
    micro SD
  • JTAG Support
    No
  • Audio Interfaces
    Yes
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources