Arrow Electronic Components Online
MIKROE1817|MIKRELEK|simage
MIKROE1817|MIKRELEK|limage
Sensor Development Boards and Kits

MIKROE-1817

LPS25HB Board Mount Pressure Sensor Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Click Board
  • Supported Device
    LPS25HB
  • Supported Device Technology
    Board Mount Pressure
  • Operating Supply Voltage Range (VDC)
    3.3(Typ)

Documentation and Resources

Datasheets
Design resources