Arrow Electronic Components Online
MIKROE1717|MIKRELEK|simage
MIKROE1717|MIKRELEK|limage
Embedded System Development Boards and Kits

MIKROE-1717

PIC32MX460F512L Microcontroller Starter Kit 0.032768MHz/25MHz/48MHz CPU 12KB RAM 512KB Flash

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Starter Kit
  • Supported Device
    PIC32MX460F512L
  • Supported Device Technology
    Microcontroller
  • RAM Size
    12KB
  • Program Memory Size
    512KB
  • Program Memory Type
    Flash
  • USB
    1
  • I2C
    1
  • SPI
    1
  • UART
    1
  • JTAG Support
    Yes
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources