Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
MQ-4
Supported Device Technology
Gas
Interface Type
Analog
Operating Supply Voltage Range (VDC)
5(Typ)
Product Weight (g)
33
Product Length (mm)
42.9
Product Depth (mm)
25.4

