Embedded System Development Boards and Kits
MIKROE-1622
TM4C123GH6PM Microcontroller Daughter Card 0.032768MHz/8MHz/80MHz CPU 32KB RAM 256KB Flash
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Daughter Card
Supported Device
TM4C123GH6PM
Supported Device Technology
Microcontroller
RAM Size
32KB
Program Memory Size
256KB
Program Memory Type
Flash
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
No

