Sensor Development Boards and Kits
MIKROE-1589
PIR500B Pyroelectric Sensor Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
PIR500B
Supported Device Technology
Pyroelectric
Interface Type
GPIO
Operating Supply Voltage Range (VDC)
3.3(Typ)
Product Weight (g)
35
Product Length (mm)
57.15
Product Depth (mm)
25.4

